100023588 | Telegärtner

Coaxial adapter, 50 Ω, BNC plug to BNC socket, angled, 100023588

Order No.: 78F286
EAN: 4018359105907
MPN:
100023588
J01004A0617
Series: COAX
100023588 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
15.1249 € *
Available: 23 pcs.
Leadtime: 3 Weeks **
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
13.3042 €
50 pcs.
12.3998 €
150 pcs.
11.8643 €
500 pcs.
11.2455 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01004A0617, Telegärtner

BNC-Plug to BNC-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC-Angle adapter (m-f)
  • Mating life ≥ 500
  • Max. Frequency 4 GHz

Technical Data

  • Design: angled
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC-Stecker
Connector (exit) BNC-Buchse
Design abgewinkelt
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei