100023590 | Telegärtner

Coaxial adapter, 50 Ω, BNC plug to BNC plug, straight, 100023590

Order No.: 78F274
EAN: 4018359105921
MPN:
100023590
J01004A0806
Series: COAX
100023590 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
13.9230 € *
Available: 16 pcs.
Next delivery: 10 pcs. on 2025-04-16
Leadtime: 10 Weeks **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
12.2451 €
50 pcs.
11.4240 €
150 pcs.
10.9123 €
500 pcs.
10.3649 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01004A0806, Telegärtner

BNC-Plug to BNC-Plug

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC-Adapter
  • Return Loss 34 dB/1 GHz, 29 dB/4 GHz
  • Max. Frequency 4 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Bauform gerade
Impedanz 50 Ω
Steckverbinder (Ausgang) BNC-Stecker
Steckverbinder BNC-Stecker
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei