100023596 | Telegärtner

Coaxial adapter, 50 Ω, BNC plug to 2 x BNC socket, T-shape, 100023596

Order No.: 78F290
EAN: 4018359105990
MPN:
100023596
J01004C0616
Series: COAX
100023596 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
20.6465 € *
Available: 124 pcs.
Leadtime: On Request **
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
10 pcs.
18.1713 €
50 pcs.
16.9337 €
150 pcs.
16.1840 €
500 pcs.
15.3748 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01004C0616, Telegärtner

2x BNC-Jack to BNC-Plug

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (f-m-f)
  • Mating life ≥ 500
  • Schutzklasse IP54
  • Max. Frequency 4 GHz

Technical Data

  • Design: T-Shape
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC-Stecker
Connector (exit) 2 x BNC-Buchse
Design T-Form
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei