100023597 | Telegärtner

Coaxial adapter, 50 Ω, BNC plug to 2 x BNC socket, T-shape, 100023597

Order No.: 80F1186
EAN: 4018359106003
MPN:
100023597
J01004F0616
Series: COAX
100023597 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
11.067 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.067 €

Coaxial adapter, J01004F0616, Telegärtner

2x BNC-Jack to BNC-Plug

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC-T-Stück (f-m-f)
  • Max. Frequency 4 GHz

Technical Data

  • Design: T-Shape
  • Impedance: 50 Ω
Technical specifications
Bauform T-Form
Impedanz 50 Ω
Steckverbinder (Ausgang) 2 x BNC-Buchse
Steckverbinder BNC-Stecker
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei