100023599 | Telegärtner

Coaxial adapter, 75 Ω, BNC plug to 2 x BNC socket, T-shape, 100023599

Order No.: 78F2924
EAN: 4018359106096
MPN:
100023599
J01005A0003
Series: COAX
100023599 Telegärtner Coaxial Adapters Image 1
100023599 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
42.8043 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
42.80 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8043 €
10 pcs.
40.6623 €
25 pcs.
38.2228 €
50 pcs.
35.9261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01005A0003, Telegärtner

2x BNC-Jack to BNC-Plug

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (m-f-f)
  • Mating life ≥ 500
  • Max. Frequency 4 GHz

Technical Data

  • Design: T-Shape
  • Impedance: 75 Ω
Technical specifications
Bauform T-Form
Impedanz 75 Ω
Steckverbinder (Ausgang) 2 x BNC-Buchse
Steckverbinder BNC-Stecker
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei