100023602 | Telegärtner

Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, 100023602

Order No.: 77F8610
EAN: 4018359311995
MPN:
100023602
J01005A0006
Series: COAX
100023602 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 13 pcs.
Leadtime: 4 Weeks **
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
6.9853 €
100 pcs.
6.1166 €
250 pcs.
5.8905 €
1000 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01005A0006, Telegärtner

BNC-Jack to BNC-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (f)/BNC (f)
  • HDTV ≥ 30 dB / 3 GHz
  • Max. Frequency 4 GHz

Technical Data

  • Design: straight
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector BNC-Buchse
Connector (exit) BNC-Buchse
Design gerade
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei