100023607 | Telegärtner

Coaxial adapter, 75 Ω, BNC plug to BNC plug, straight, 100023607

Order No.: 78F276
EAN: 4018359106133
MPN:
100023607
J01005A1230
Series: COAX
100023607 Telegärtner Coaxial Adapters Image 1
100023607 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
10.9242 € *
Available: 12 pcs.
Leadtime: 5 Weeks **
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
10 pcs.
9.6152 €
50 pcs.
8.9488 €
150 pcs.
8.5680 €
500 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01005A1230, Telegärtner

BNC-Plug to BNC-Plug

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC-Adapter (m-m)
  • Mating life ≥ 500
  • Max. Frequency 4 GHz

Technical Data

  • Design: straight
  • Impedance: 75 Ω
Technical specifications
Bauform gerade
Impedanz 75 Ω
Steckverbinder (Ausgang) BNC-Stecker
Steckverbinder BNC-Stecker
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei