100023610 | Telegärtner

Coaxial adapter, 75 Ω, BNC plug to 2 x BNC socket, T-shape, 100023610

Order No.: 78F292
EAN: 4018359106171
MPN:
100023610
J01005A1238
Series: COAX
Telegärtner
100023610 Telegärtner Coaxial Adapters Image 1
100023610 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
18.1951 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
18.20 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1951 €
10 pcs.
16.0055 €
50 pcs.
14.9107 €
150 pcs.
14.2681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01005A1238, Telegärtner

2x BNC-Jack to BNC-Plug

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (f-m-f)
  • Mating life ≥ 500
  • Schutzklasse IP54
  • Max. Frequency 4 GHz

Technical Data

  • Design: T-Shape
  • Impedance: 75 Ω
Technical specifications
Bauform T-Form
Impedanz 75 Ω
Steckverbinder (Ausgang) 2 x BNC-Buchse
Steckverbinder BNC-Stecker
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei