100023636 | Telegärtner

Coaxial adapter, 50 Ω, FME plug to BNC plug, straight, 100023636

Order No.: 78F620
EAN: 4018359106959
MPN:
100023636
J01008A0014
Series: COAX
100023636 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
10.9480 € *
Available: 44 pcs.
Leadtime: 5 Weeks **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
10 pcs.
9.6390 €
50 pcs.
8.9726 €
150 pcs.
8.5799 €
500 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01008A0014, Telegärtner

BNC-Plug to FME-Plug

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (m)/FME (m)
  • Max. Frequency 2 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector FME-Stecker
Connector (exit) BNC-Stecker
Design gerade
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei