100023637 | Telegärtner

Coaxial adapter, 50 Ω, BNC plug to SMA socket, straight, 100023637

Order No.: 78F9510
EAN: 4018359106980
MPN:
100023637
J01008A0017
Series: COAX
100023637 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
14.0896 € *
Available: 62 pcs.
Next delivery: 55 pcs. on 2025-05-05
Leadtime: 4 Weeks **
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0896 €
10 pcs.
12.3879 €
50 pcs.
11.5549 €
150 pcs.
11.0313 €
500 pcs.
10.4839 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01008A0017, Telegärtner

BNC-Plug to SMA-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (m)/SMA (f)
  • Return Loss 33dB/1GHz, 31dB/2GHz, 29dB/4GHz
  • Max. Frequency 4 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector BNC-Stecker
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei