100023638 | Telegärtner
Coaxial adapter, 50 Ω, SMA plug to BNC plug, straight, 100023638
Coaxial adapter, J01008A0018, Telegärtner
BNC-Plug to SMA-Plug
The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.
FEATURES
- BNC (m)/SMA (m)
- Return Loss 33dB/1GHz, 27dB/2GHz, 24dB/4GHz
- Max. Frequency 4 GHz
- Mating life ≥ 500
Technical Data
- Design: straight
- Impedance: 50 Ω
Impedance | 50 Ω | |
Connector | SMA-Stecker | |
Connector (exit) | BNC-Stecker | |
Design | gerade |
Country of origin | DE |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |