100023640 | Telegärtner

Coaxial adapter, 50 Ω, BNC socket to F socket, straight, 100023640

Order No.: 78F645
EAN: 4018359107024
MPN:
100023640
J01008A0021
Series: COAX
100023640 Telegärtner Coaxial Adapters Image 1
100023640 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6763 €

Coaxial adapter, J01008A0021, Telegärtner

BNC-Jack to F-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (f)/F (f)
  • Mating life ≥ 500
  • Max. Frequency 4 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Bauform gerade
Impedanz 50 Ω
Steckverbinder (Ausgang) F-Buchse
Steckverbinder BNC-Buchse
Logistics
Ursprungsland TW
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei