100023642 | Telegärtner
Coaxial adapter, 50 Ω, BNC socket to UHF socket, straight, 100023642
Coaxial adapter, J01008A0024, Telegärtner
BNC-Jack to UHF-Jack
The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.
FEATURES
- BNC (f)/UHF (f)
- Mount. dim Z52
- Mating life ≥ 500
- Max. Frequency 4 GHz
Technical Data
- Design: straight
- Impedance: 50 Ω
Bauform | gerade | |
Impedanz | 50 Ω | |
Steckverbinder (Ausgang) | UHF-Buchse | |
Steckverbinder | BNC-Buchse |
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |