100023654 | Telegärtner

Coaxial adapter, 50 Ω, BNC socket to N socket, straight, 100023654

Order No.: 78F953
EAN: 4018359187705
MPN:
100023654
J01008A0088
Series: COAX
100023654 Telegärtner Coaxial Adapters Image 1
100023654 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
24.3117 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
24.31 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3117 €
10 pcs.
21.4081 €
50 pcs.
19.9325 €
150 pcs.
19.0638 €
500 pcs.
18.0880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01008A0088, Telegärtner

BNC-Jack to N-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (f)/N (f)
  • Return Loss 34dB/1GHz, 34dB/2GHz, 26dB/4GHz
  • Max. Frequency 4 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Bauform gerade
Impedanz 50 Ω
Steckverbinder (Ausgang) N-Buchse
Steckverbinder BNC-Buchse
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei