100023661 | Telegärtner

Coaxial adapter, 4 mm plug pin to BNC socket, straight, 100023661

Order No.: 78F990
EAN: 4018359107390
MPN:
100023661
J01008A0624
Series: COAX
100023661 Telegärtner Coaxial Adapters Image 1
100023661 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
24.1332 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
24.13 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1332 €
10 pcs.
21.2296 €
50 pcs.
19.7778 €
150 pcs.
18.9329 €
500 pcs.
17.9571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01008A0624, Telegärtner

BNC-Jack to 4 mm plug pin

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (f)/Banana plug
  • Insulator-PTFE
  • Max. Frequency 4 GHz

Technical Data

  • Design: straight
Technical specifications
Design gerade
Connector (exit) BNC-Buchse
Connector 4 mm Steckerstift
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei