100023663 | Telegärtner

Coaxial adapter, 2 x 4 mm plug pin to BNC plug, Y-shape, 100023663

Order No.: 78F987
EAN: 4018359107413
MPN:
100023663
J01008A0626
Series: COAX
100023663 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
30.0118 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.01 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0118 €
5 pcs.
27.3819 €
15 pcs.
25.1685 €
50 pcs.
23.2883 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01008A0626, Telegärtner

BNC-Plug to 2x 4 mm plug pin

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC-Banana plug
  • Contact pin diameter 4 mm
  • Max. Frequency 4 GHz

Technical Data

  • Design: Y-Shape
Technical specifications
Bauform Y-Form
Steckverbinder (Ausgang) BNC-Stecker
Steckverbinder 2 x 4 mm Steckerstift
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei