100023664 | Telegärtner

Coaxial adapter, BNC plug to 2 x 4 mm device terminal, straight, 100023664

Order No.: 78F977
EAN: 4018359107420
MPN:
100023664
J01008A0627
Series: COAX
100023664 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
27.7746 € *
Available: 13 pcs.
Next delivery: 11 pcs. on 2025-05-26
Leadtime: 13 Weeks **
Total Price:
27.77 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7746 €
5 pcs.
25.3351 €
15 pcs.
23.2883 €
50 pcs.
21.5509 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01008A0627, Telegärtner

BNC-Plug to 2x 4 mm Devices terminals

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC for Ø 4
  • Contact pin diameter 4 mm
  • Max. Frequency 4 GHz

Technical Data

  • Design: straight
Technical specifications
Design gerade
Connector (exit) 2 x 4 mm Apparateklemme
Connector BNC-Stecker
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei