100023665 | Telegärtner
Coaxial adapter, 4 mm plug pin to BNC plug, straight, 100023665
Coaxial adapter, J01008A0628, Telegärtner
BNC-Plug to 4 mm plug pin
The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.
FEATURES
- BNC-Banana plug
- Contact pin diameter 4 mm
- Max. Frequency 4 GHz
Technical Data
- Design: straight
Design | gerade | |
Connector (exit) | BNC-Stecker | |
Connector | 4 mm Steckerstift |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |