100023675 | Telegärtner

Coaxial adapter, 50 Ω, BNC plug to TNC socket, straight, 100023675

Order No.: 78F9508
EAN: 4018359107666
MPN:
100023675
J01008B0010
Series: COAX
100023675 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
27.0487 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
27.05 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0487 €
10 pcs.
24.8829 €
25 pcs.
22.8956 €
50 pcs.
20.8369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01008B0010, Telegärtner

BNC-Plug to TNC-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (m)/TNC (f)
  • Return Loss 33dB/1GHz, 28dB/2GHz, 20dB/4GHz
  • Max. Frequency 4 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Bauform gerade
Impedanz 50 Ω
Steckverbinder (Ausgang) TNC-Buchse
Steckverbinder BNC-Stecker
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei