100023686 | Telegärtner

Coaxial adapter, 50 Ω, BNC socket to SMB socket, straight, 100023686

Order No.: 78F670
EAN: 4018359223441
MPN:
100023686
J01008F0013
Series: COAX
100023686 Telegärtner Coaxial Adapters Image 1
100023686 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
17.5049 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
17.50 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5049 €
10 pcs.
15.4105 €
50 pcs.
14.3514 €
150 pcs.
13.7207 €
500 pcs.
13.0305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01008F0013, Telegärtner

BNC-Jack to SMB-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (f)/SMB (f)
  • Return Loss 40dB/1GHz, 28dB/2GHz, 24dB/3GHz
  • Max. Frequency 4 GHz
  • Mating life ≥ 100

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Bauform gerade
Impedanz 50 Ω
Steckverbinder (Ausgang) SMB-Buchse
Steckverbinder BNC-Buchse
Logistics
Ursprungsland TW
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei