100023687 | Telegärtner

Coaxial adapter, 50 Ω, BNC plug to SMB socket, straight, 100023687

Order No.: 80F1208
EAN: 4018359223458
MPN:
100023687
J01008F0030
Series: COAX
100023687 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
12.2451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2451 €

Coaxial adapter, J01008F0030, Telegärtner

BNC-Plug to SMB-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (m)/SMB (f)
  • Return Loss 28dB/1GHz, 25.5dB/3GHz
  • Max. Frequency 4 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Bauform gerade
Impedanz 50 Ω
Steckverbinder (Ausgang) SMB-Buchse
Steckverbinder BNC-Stecker
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei