100023688 | Telegärtner

Coaxial adapter, 50 Ω, SMB plug to BNC socket, straight, 100023688

Order No.: 80F1209
EAN: 4018359223465
MPN:
100023688
J01008F0033
Series: COAX
100023688 Telegärtner Coaxial Adapters Image 1
100023688 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
21.4557 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.28 € *
Price list
Quantity
Price per unit*
5 pcs.
21.4557 €
10 pcs.
19.5755 €
25 pcs.
17.9928 €
50 pcs.
16.6481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01008F0033, Telegärtner

BNC-Jack to SMB-Plug

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (f)/SMB (m)
  • Return Loss 25dB/1GHz, 22dB/3GHz
  • Max. Frequency 4 GHz
  • Mating life ≥ 100

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Bauform gerade
Impedanz 50 Ω
Steckverbinder (Ausgang) BNC-Buchse
Steckverbinder SMB-Stecker
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei