100023834 | Telegärtner

Coaxial adapter, 50 Ω, TNC plug to TNC plug, straight, 100023834

Order No.: 77F870
EAN: 4018359109325
MPN:
100023834
J01014A2806
Series: COAX
100023834 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.73 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7342 €
10 pcs.
9.0440 €
50 pcs.
8.3181 €
100 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01014A2806, Telegärtner

TNC-Plug to TNC-Plug

The TNC series is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz. Both 50 Ω and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the TNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. Applications for these connectors range from signal and data to video transmission where vibration resistance is required. TNC’s are a low-cost high-frequency solution for coax connections.

FEATURES

  • TNC (m)/TNC (m)
  • Return Loss 38 dB/1 GHz, 24 dB/6 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector TNC-Stecker
Connector (exit) TNC-Stecker
Design gerade
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei