100023838 | Telegärtner

Coaxial adapter, 50 Ω, R TNC plug to TNC socket, straight, 100023838

Order No.: 80F1259
EAN: 4018359349844
MPN:
100023838
J01014R0001
Series: COAX
100023838 Telegärtner Coaxial Adapters Image 1
100023838 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
12.1856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1856 €

Coaxial adapter, J01014R0001, Telegärtner

TNC-Jack to R-TNC-Plug

The TNC series is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz. Both 50 Ω and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the TNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. Applications for these connectors range from signal and data to video transmission where vibration resistance is required. TNC’s are a low-cost high-frequency solution for coax connections.

FEATURES

  • TNC (f)/ TNC (m)
  • Return Loss 15 dB/6 GHz
  • Max. Frequency 6 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector R-TNC-Stecker
Connector (exit) TNC-Buchse
Design gerade
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei