100023871 | Telegärtner

Coaxial adapter, 50 Ω, TNC plug to SMA socket, straight, 100023871

Order No.: 80F1279
EAN: 4018359414245
MPN:
100023871
J01019A0032
Series: COAX
100023871 Telegärtner Coaxial Adapters Image 1
100023871 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
10.3887 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3887 €

Coaxial adapter, J01019A0032, Telegärtner

TNC-Plug to SMA-Jack

The TNC series is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz. Both 50 Ω and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the TNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. Applications for these connectors range from signal and data to video transmission where vibration resistance is required. TNC’s are a low-cost high-frequency solution for coax connections.

FEATURES

  • TNC (m)/SMA (f)
  • Return Loss 30 dB/1 GHz, 24 dB/6 GHz, 20 dB/11 GHz
  • Max. Frequency 11 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector TNC-Stecker
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei