100023873 | Telegärtner

Coaxial adapter, 50 Ω, SMA plug to TNC plug, straight, 100023873

Order No.: 80F1280
EAN: 4018359493240
MPN:
100023873
J01019A0034
Series: COAX
100023873 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
19.1233 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
19.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1233 €

Coaxial adapter, J01019A0034, Telegärtner

TNC-Plug to SMA-Plug

The TNC series is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz. Both 50 Ω and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the TNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. Applications for these connectors range from signal and data to video transmission where vibration resistance is required. TNC’s are a low-cost high-frequency solution for coax connections.

FEATURES

  • TNC (m)/SMA (m)
  • Max. Frequency 11 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Bauform gerade
Impedanz 50 Ω
Steckverbinder (Ausgang) TNC-Stecker
Steckverbinder SMA-Stecker
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei