100024111 | Telegärtner

Coaxial adapter, 50 Ω, N socket to N socket, straight, 100024111

Order No.: 78F384
EAN: 4018359252274
MPN:
100024111
J01024A0006
Series: COAX
100024111 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
16.8266 € *
Available: 22 pcs.
Leadtime: 1 Week **
Total Price:
16.83 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8266 €
10 pcs.
15.7080 €
50 pcs.
14.3990 €
100 pcs.
13.0781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01024A0006, Telegärtner

N-Jack to N-Jack

The N series is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Both crimp and clamp cable termination processes are used for this series. Special design techniques for this series of connectors have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion. Applications for these connectors vary from signal and data transmission where vibration resistance and environmental protection is required. N series provides a medium-power high-frequency solution for coax connections.

FEATURES

  • N (f)/N (f)
  • Return Loss 40.5 dB/1 GHz, 27 dB/10
  • Mount. dim Z10

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N-Buchse
Connector (exit) N-Buchse
Design gerade
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei