100024152 | Telegärtner

Coaxial adapter, 50 Ω, N plug to 2 x N socket, T-shape, 100024152

Order No.: 78F405
EAN: 4018359268855
MPN:
100024152
J01024J1120
Series: COAX
100024152 Telegärtner Coaxial Adapters Image 1
100024152 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
57.7745 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.7745 €

Coaxial adapter, J01024J1120, Telegärtner

2x N-Jack to N-Plug

The N series is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Both crimp and clamp cable termination processes are used for this series. Special design techniques for this series of connectors have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion. Applications for these connectors vary from signal and data transmission where vibration resistance and environmental protection is required. N series provides a medium-power high-frequency solution for coax connections.

FEATURES

  • N (f-m-f)
  • Max. Frequency 11 GHz

Technical Data

  • Design: T-Shape
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N-Stecker
Connector (exit) 2 x N-Buchse
Design T-Form
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei