100024187 | Telegärtner

Coaxial adapter, 50 Ω, FME plug to N plug, straight, 100024187

Order No.: 78F9670
EAN: 4018359113711
MPN:
100024187
J01027A0013
100024187 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
19.1947 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
10 pcs.
16.8861 €
50 pcs.
15.7318 €
150 pcs.
15.0535 €
500 pcs.
14.2800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01027A0013, Telegärtner

N-Plug to FME-Plug

The N series is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Both crimp and clamp cable termination processes are used for this series. Special design techniques for this series of connectors have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion. Applications for these connectors vary from signal and data transmission where vibration resistance and environmental protection is required. N series provides a medium-power high-frequency solution for coax connections.

FEATURES

  • N (m)/FME (m)
  • Return Loss 29 dB/1.8 GHz
  • Max. Frequency 2 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Bauform gerade
Impedanz 50 Ω
Steckverbinder (Ausgang) N-Stecker
Steckverbinder FME-Stecker
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei