100024208 | Telegärtner

Coaxial adapter, 50 Ω, FME plug to N plug, angled, 100024208

Order No.: 78F9682
EAN: 4018359371418
MPN:
100024208
J01027C0020
Series: COAX
100024208 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
26.4775 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
26.48 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4775 €
10 pcs.
23.2883 €
50 pcs.
21.7056 €
150 pcs.
20.7536 €
500 pcs.
19.6945 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01027C0020, Telegärtner

N-Plug to FME-Plug

The N series is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Both crimp and clamp cable termination processes are used for this series. Special design techniques for this series of connectors have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion. Applications for these connectors vary from signal and data transmission where vibration resistance and environmental protection is required. N series provides a medium-power high-frequency solution for coax connections.

FEATURES

  • N (m)/FME (m)
  • Return Loss 25 dB/1.8 GHz
  • Max. Frequency 2 GHz
  • Mating life ≥ 500

Technical Data

  • Design: angled
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector FME-Stecker
Connector (exit) N-Stecker
Design abgewinkelt
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei