100024220 | Telegärtner

Coaxial adapter, 50 Ω, N plug to SMA socket, straight, 100024220

Order No.: 80F1392
EAN: 4018359398996
MPN:
100024220
J01027T0018
Series: COAX
100024220 Telegärtner Coaxial Adapters Image 1
100024220 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
76.1957 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.1957 €

Coaxial adapter, J01027T0018, Telegärtner

N-Plug to SMA-Jack

The N series is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Both crimp and clamp cable termination processes are used for this series. Special design techniques for this series of connectors have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion. Applications for these connectors vary from signal and data transmission where vibration resistance and environmental protection is required. N series provides a medium-power high-frequency solution for coax connections.

FEATURES

  • N (m)/SMA (f)
  • Max. Frequency 11 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector N-Stecker
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei