100024349 | Telegärtner

Coaxial adapter, 50 Ω, UHF plug to 2 x UHF socket, T-shape, 100024349

Order No.: 80F1430
EAN: 4018359114749
MPN:
100024349
J01042F0649
Series: COAX
100024349 Telegärtner Coaxial Adapters Image 1
100024349 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5307 €

Coaxial adapter, J01042F0649, Telegärtner

2x UHF-Jack to UHF-Plug

The UHF series is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Flexible cables up to 11 mm (0.433") in diameter can be used. Soldering and crimping techniques are used for terminating these connectors. Applications for the UHF connectors are for low-frequency communication equipment.

FEATURES

  • UHF-T-Stück
  • Max. Frequency 200 MHz

Technical Data

  • Design: T-Shape
  • Impedance: 50 Ω
Technical specifications
Bauform T-Form
Impedanz 50 Ω
Steckverbinder (Ausgang) 2 x UHF-Buchse
Steckverbinder UHF-Stecker
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei