100024351 | Telegärtner

Coaxial adapter, 50 Ω, FME plug to UHF plug, straight, 100024351

Order No.: 78F9630
EAN: 4018359114763
MPN:
100024351
J01043A0000
Series: COAX
100024351 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
31.2732 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
31.27 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2732 €
10 pcs.
29.0836 €
25 pcs.
26.7512 €
50 pcs.
24.3474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01043A0000, Telegärtner

UHF-Plug to FME-Plug

The UHF series is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Flexible cables up to 11 mm (0.433") in diameter can be used. Soldering and crimping techniques are used for terminating these connectors. Applications for the UHF connectors are for low-frequency communication equipment.

FEATURES

  • UHF (m)/FME (m)
  • Max. Frequency 200 MHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Bauform gerade
Impedanz 50 Ω
Steckverbinder (Ausgang) UHF-Stecker
Steckverbinder FME-Stecker
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei