100024353 | Telegärtner
Coaxial adapter, 50 Ω, N plug to UHF socket, straight, 100024353
Unit Price (€ / pc.)
17.5525 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.55 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5525 €
10 pcs.
16.0174 €
50 pcs.
14.7203 €
150 pcs.
13.6255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial adapter, J01043A0832, Telegärtner
UHF-Jack to N-Plug
The UHF series is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Flexible cables up to 11 mm (0.433") in diameter can be used. Soldering and crimping techniques are used for terminating these connectors. Applications for the UHF connectors are for low-frequency communication equipment.
FEATURES
- UHF (f)/N (m)
- Max. Frequency 200 MHz
Technical Data
- Design: straight
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N-Stecker | |
Connector (exit) | UHF-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |