100024362 | Telegärtner
Coaxial adapter, 50 Ω, mini UHF socket to mini UHF socket, straight, 100024362
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial adapter, J01047F0001, Telegärtner
Mini-UHF-Jack to Mini-UHF-Jack
The Mini-UHF series is a miniaturized version of the UHF connector, but has improved electrical performance. The Mini-UHF has threaded coupling and can be used up to a frequency of 2.5 GHz. Unlike the UHF, the Mini-UHF series is impedance controlled at 50 Ω. Connector styles are available for flexible and conformable cables. Solder and crimp techniques are used to terminate this series. Applications for the Mini-UHF series are in the area of mobile radios and mobile communications; especially in vehicles.
FEATURES
- Mini-UHF (f)/Mini-UHF (f)
- Max. Frequency 2.5 GHz
Technical Data
- Design: straight
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | Mini-UHF-Buchse | |
Connector (exit) | Mini-UHF-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |