100024363 | Telegärtner

Coaxial adapter, 50 Ω, FME plug to mini UHF plug, straight, 100024363

Order No.: 78F9650
EAN: 4018359115074
MPN:
100024363
J01048A0000
Series: COAX
100024363 Telegärtner Coaxial Adapters Image 1
100024363 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3669 €

Coaxial adapter, J01048A0000, Telegärtner

Mini-UHF-Plug to FME-Plug

The Mini-UHF series is a miniaturized version of the UHF connector, but has improved electrical performance. The Mini-UHF has threaded coupling and can be used up to a frequency of 2.5 GHz. Unlike the UHF, the Mini-UHF series is impedance controlled at 50 Ω. Connector styles are available for flexible and conformable cables. Solder and crimp techniques are used to terminate this series. Applications for the Mini-UHF series are in the area of mobile radios and mobile communications; especially in vehicles.

FEATURES

  • Mini-UHF (m)/FME (m)
  • Return Loss 31dB/1GHz, 21dB/2GHz, 19dB/2.5GHz
  • Max. Frequency 2 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Bauform gerade
Impedanz 50 Ω
Steckverbinder (Ausgang) Mini-UHF-Stecker
Steckverbinder FME-Stecker
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei