100024382 | Telegärtner
Coaxial adapter, 50 Ω, 1.6/5.6 socket to 1.6/5.6 socket, straight, 100024382
Unit Price (€ / pc.)
19.7183 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial adapter, J01074B1705, Telegärtner
1.6/5.6-Jack to 1.6/5.6-Jack
The 1.6/5.6 series of connectors are avialable with three different plug designs: Snap-on coupling allowing rapid but secure connections, screw coupling for vibration proof installations, slide-on coupling which is suitable for rack and panel systems. The jack has one mating-face design, which will mate with all three plug types.
FEATURES
- 1.6/5.6 (f-f)
- Mount. dim Z32
Technical Data
- Design: straight
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | 1,6/5,6-Buchse | |
Connector (exit) | 1,6/5,6-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |