100024510 | Telegärtner

Coaxial adapter, 50 Ω, 7/16 socket to N socket, straight, 100024510

Order No.: 80F1514
EAN: 4018359240127
MPN:
100024510
J01122A0008
Series: COAX
100024510 Telegärtner Coaxial Adapters Image 1
100024510 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
90.7851 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.7851 €

Coaxial adapter, J01122A0008, Telegärtner

7/16-Jack to N-Jack

The 7-16 (DIN) series is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Solder, clamp or crimp cable terminations are used for this series. Applications for these connectors are typically radio base station interconnection and test equipment where vibration resistance and environmental protection is required. Special design techniques for this series of connectors have resulted in previously unattainable levels of performance in regard to return loss (VSWR) and intermodulation distortion. 7-16 connectors allow high-power high-frequency transmission in coaxial lines.

FEATURES

  • 7/16 (f)/N (f)
  • Return Loss 45dB/1GHz, 35dB/4GHz, 32dB/6GHz
  • Max. Frequency 8 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector 7/16-Buchse
Connector (exit) N-Buchse
Design gerade
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei