100024539 | Telegärtner
Coaxial adapter, 50 Ω, N plug to 7/16 socket, straight, 100024539
Coaxial adapter, J01122C0011, Telegärtner
7/16-Jack to N-Plug
The 7-16 (DIN) series is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Solder, clamp or crimp cable terminations are used for this series. Applications for these connectors are typically radio base station interconnection and test equipment where vibration resistance and environmental protection is required. Special design techniques for this series of connectors have resulted in previously unattainable levels of performance in regard to return loss (VSWR) and intermodulation distortion. 7-16 connectors allow high-power high-frequency transmission in coaxial lines.
FEATURES
- 7/16 (f)/N (m)
- Return Loss 40 dB/1 GHz, 38 dB/4 GHz, 30 dB/6 GHz
- Max. Frequency 8 GHz
- Mating life ≥ 500
Technical Data
- Design: straight
- Impedance: 50 Ω
Impedance | 50 Ω | |
Connector | N-Stecker | |
Connector (exit) | 7/16-Buchse | |
Design | gerade |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |