100024554 | Telegärtner

Coaxial adapter, 50 Ω, 7/16 socket to 7/16 socket, straight, 100024554

Order No.: 80F1526
EAN: 4018359350796
MPN:
100024554
J01123B0001
Series: COAX
100024554 Telegärtner Coaxial Adapters Image 1
100024554 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
59.3691 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
59.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.3691 €

Coaxial adapter, J01123B0001, Telegärtner

7/16-Jack to 7/16-Jack

The 7-16 (DIN) series is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Solder, clamp or crimp cable terminations are used for this series. Applications for these connectors are typically radio base station interconnection and test equipment where vibration resistance and environmental protection is required. Special design techniques for this series of connectors have resulted in previously unattainable levels of performance in regard to return loss (VSWR) and intermodulation distortion. 7-16 connectors allow high-power high-frequency transmission in coaxial lines.

FEATURES

  • 7/16 (f)/N (f)
  • Return Loss 41 dB/1 GHz, 32 dB/4 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector 7/16-Buchse
Connector (exit) 7/16-Buchse
Design gerade
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei