100024792 | Telegärtner
Coaxial adapter, 50 Ω, SMA plug to SMA socket, angled, 100024792
Coaxial adapter, J01154A0021, Telegärtner
SMA-Plug to SMA-Jack
The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.
FEATURES
- SMA (m)/SMA (f)
- Return Loss 38 dB/1 GHz, 21 dB/6 GHz
- Finish (gold)
Technical Data
- Design: angled
- Impedance: 50 Ω
Impedance | 50 Ω | |
Connector | SMA-Stecker | |
Connector (exit) | SMA-Buchse | |
Design | abgewinkelt |
Country of origin | TW |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |