100024812 | Telegärtner

Coaxial adapter, 50 Ω, UMTC plug to SMA socket, straight, 100024812

Order No.: 80F1621
EAN: 4018359355111
MPN:
100024812
J01155A0101
Series: COAX
100024812 Telegärtner Coaxial Adapters Image 1
100024812 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
20.9916 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.9916 €

Coaxial adapter, J01155A0101, Telegärtner

SMA-Jack to UMTC-Plug

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

FEATURES

  • SMA (f)/UMTC (m)
  • Mount. dim Z27

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Bauform gerade
Impedanz 50 Ω
Steckverbinder (Ausgang) SMA-Buchse
Steckverbinder UMTC-Stecker
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei