100024816 | Telegärtner

Coaxial adapter, 50 Ω, MCX plug to SMA socket, straight, 100024816

Order No.: 80F1626
EAN: 4018359493271
MPN:
100024816
J01155A0171
Series: COAX
100024816 Telegärtner Coaxial Adapters Image 1
100024816 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
26.1086 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
26.11 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1086 €
10 pcs.
22.9670 €
50 pcs.
21.4081 €
150 pcs.
20.4680 €
500 pcs.
19.4208 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01155A0171, Telegärtner

SMA-Jack to MCX-Plug

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

FEATURES

  • SMA (f)/MCX (m)
  • Max. Frequency 6 GHz
  • Mating life ≥ 100

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector MCX-Stecker
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei