100024822 | Telegärtner

Coaxial adapter, 50 Ω, UMTC plug to RSMA socket, straight, 100024822

Order No.: 80F1627
EAN: 4018359287962
MPN:
100024822
J01155R0061
Series: COAX
100024822 Telegärtner Coaxial Adapters Image 1
100024822 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3657 €

Coaxial adapter, J01155R0061, Telegärtner

R-SMA-Jack to UMTC-Plug

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

FEATURES

  • R-SMA (f)/UMTC (m)
  • Max. Frequency 6 GHz
  • Mating life ≥ 300

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector UMTC-Stecker
Connector (exit) R-SMA-Buchse
Design gerade
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei