100024825 | Telegärtner

Coaxial adapter, 50 Ω, R-SMA plug to SMA socket, straight, 100024825

Order No.: 78F9636
EAN: 4018359349868
MPN:
100024825
J01155R0095
Series: COAX
100024825 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
31.6659 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
31.67 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6659 €
10 pcs.
29.4525 €
25 pcs.
27.0963 €
50 pcs.
24.6568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01155R0095, Telegärtner

SMA-Jack to R-SMA-Plug

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

FEATURES

  • SMA (f)/ R-SMA (m)
  • Return Loss 15 dB/6 GHz
  • Max. Frequency 6 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector R-SMA-Stecker
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei