100024894 | Telegärtner

Coaxial adapter, 50 Ω, SMB plug to SMB plug, straight, 100024894

Order No.: 80F1680
EAN: 4018359474751
MPN:
100024894
J01162A0031
Series: COAX
100024894 Telegärtner Coaxial Adapters Image 1
100024894 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3657 €

Coaxial adapter, J01162A0031, Telegärtner

SMB-Plug to SMB-Plug

These connector series offer three different coupling mechanisms: SMB has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. SMC has a threaded coupling for vibration proof installation, and is usable up to 10 GHz. SMS has a slide coupling which is suitable for rack and panel systems, and is usable up to 4 GHz. The impedance is controlled at 50 Ω for all types. Connector styles are available for flexible, conformable and semi-rigid cables. Versions of these series connectors are available for mounting to printed circuit boards using both thru-hole soldered and thru-hole press-fit techniques, as well as surface mount technology (SMD). Solder and crimp techniques are used to terminate these series to cables. SMB/SMC/SMS connectors find applications in all types of electronic equipment.

FEATURES

  • SMB (m)/SMB (m)
  • Return Loss >20 dB/1 GHz, 16.5 dB/3 GHz
  • Max. Frequency 4 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMB-Stecker
Connector (exit) SMB-Stecker
Design gerade
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei