100025073 | Telegärtner

Coaxial adapter, 75 Ω, mini HD BNC socket to mini HD BNC socket, straight, 100025073

Order No.: 77F8630
EAN: 4018359471132
MPN:
100025073
J01293A0001
Series: COAX
100025073 Telegärtner Coaxial Adapters Image 1
100025073 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8532 €

Coaxial adapter, J01293A0001, Telegärtner

Mini-HD-BNC-Jack to Mini-HD-BNC-Jack

This new 75 Ohm connector series comprises miniature connectors with bayonet coupling. These connectors are less than 50% of the size of standard BNC connectors, and so have a packing density 4 times greater than that of standard BNC connectors. The connectors in the Mini HD-BNC series are "true" 75 Ohm connectors, and are, therefore, ideally suited for HDTV or HD-SDI applications up to 4.5 GHz. The mating face of this new series is not standardised. The connectors are compatible for use with HD-BNC connectors from Amphenol.

FEATURES

  • Mini-HD-BNC (f)/Mini-HD-BNC (f)
  • Mount. dim Z155

Technical Data

  • Design: straight
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector Mini-HD-BNC-Buchse
Connector (exit) Mini-HD-BNC-Buchse
Design gerade
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei