100025163 | Telegärtner

Coaxial adapter, 50 Ω, SMP socket to SMP socket, straight, 100025163

Order No.: 80F1754
EAN: 4018359345792
MPN:
100025163
J01392A0001
Series: COAX
100025163 Telegärtner Coaxial Adapters Image 1
100025163 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
28.1197 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
28.12 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1197 €
10 pcs.
26.1562 €
25 pcs.
24.0618 €
50 pcs.
21.8960 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01392A0001, Telegärtner

SMP-Jack to SMP-Jack

The SMP series comprises micro-miniature RF connectors with a snap coupling mechanism, suitable for use up to 12 GHz. The impedance is controlled at 50 Ohm. The mating faces are designed in accordance with the MIL-STD-348A specification. Cable terminations are either crimp or solder designs, for flexible and semi-rigid cables. The SMP series connectors are primarily used in high-speed signal transmission lines.

FEATURES

  • SMP (f)/SMP (f)
  • Max. Frequency 12 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMP-Buchse
Connector (exit) SMP-Buchse
Design gerade
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei