100025636 | Telegärtner

Coaxial adapter, 75 Ω, F socket to F socket, straight, 100025636

Order No.: 80F1848
EAN: 4018359343804
MPN:
100025636
J01602A0000
Series: COAX
100025636 Telegärtner Coaxial Adapters Image 1
100025636 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7239 €

Coaxial adapter, J01602A0000, Telegärtner

F-Jack auf F-Jack

The F Series RF connectors from Telegärtner are designed for use up to 3 GHZ and as such are ideally suitable for HDTV applications. The F series connectors have a threaded coupling mechanism; the impedance is controlled at 75 Ohm. Cable terminations are either crimp or solder designs. The F series connectors are primarily used in the transmission of analogue and digital video signals.

FEATURES

  • F (f)/F (f)
  • Mount. dim Z02

Technical Data

  • Design: straight
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector F-Buchse
Connector (exit) F-Buchse
Design gerade
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei