100025657 | Telegärtner

Coaxial adapter, 50 Ω, FME plug to FME plug, straight, 100025657

Order No.: 76F1750
EAN: 4018359130855
MPN:
100025657
J01702A0001
Series: COAX
100025657 Telegärtner Coaxial Adapters Image 1
100025657 Telegärtner Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2840 €
50 pcs.
3.9508 €
100 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01702A0001, Telegärtner

FME-Plug to FME-Plug

The FME series is a miniature coax connector with screw coupling. The FME series can be used up to a frequency of 2 GHz. The impedance is controlled at 50 Ω. Connector styles are available for flexible and conformable cables. Solder and crimp techniques are used to terminate this series. Applications for the FME series are in the area of mobile communications, especially in vehicles due to their compact size and durability.

FEATURES

  • FME (m)/FME (m)
  • Max. Frequency 2 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector FME-Stecker
Connector (exit) FME-Stecker
Design gerade
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei